Parametric Equivalent
Parametric Equivalent

022501.5VXP | |
|---|---|
DigiKey Part Number | 022501.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 022501.5VXP |
Description | FUSE GLASS 1.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.8 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0712 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022501.5HXP | Littelfuse Inc. | 5.313 | F2460-ND | 0,79000 € | Parametric Equivalent |
| 022501.5MXP | Littelfuse Inc. | 672 | F4663-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,27800 € | 11,39 € |
| Unit Price without VAT: | 2,27800 € |
|---|---|
| Unit Price with VAT: | 2,71082 € |








