0225006.VXUP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 184
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 391
Unit Price: 0,73000 €
Datasheet
225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225006.VXUP

DigiKey Part Number
0225006.VXUP-ND
Manufacturer
Manufacturer Product Number
0225006.VXUP
Description
FUSE GLASS 6A 125VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
22.1
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0154 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,92800 €9,64 €
Manufacturers Standard Package
Unit Price without VAT:1,92800 €
Unit Price with VAT:2,29432 €