
0225005.MXUP | |
|---|---|
DigiKey Part Number | F4661-ND |
Manufacturer | |
Manufacturer Product Number | 0225005.MXUP |
Description | FUSE GLASS 5A 125VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,41076 € | 102,69 € |
| 500 | 0,37880 € | 189,40 € |
| 1.000 | 0,34921 € | 349,21 € |
| 5.000 | 0,29970 € | 1.498,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |










