
0225002.VXP | |
|---|---|
DigiKey Part Number | 0225002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225002.VXP |
Description | FUSE GLASS 2A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 1.5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0497 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,23600 € | 11,18 € |
| 10 | 2,06300 € | 20,63 € |
| 50 | 1,71120 € | 85,56 € |
| 100 | 1,57840 € | 157,84 € |
| 250 | 1,41792 € | 354,48 € |
| 500 | 1,30684 € | 653,42 € |
| 1.000 | 1,20383 € | 1.203,83 € |
| 5.000 | 1,17265 € | 5.863,25 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







