0225.125MXP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 102
Unit Price: 1,35000 €
Datasheet
125 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225.125MXP

DigiKey Part Number
0225.125MXP-ND
Manufacturer
Manufacturer Product Number
0225.125MXP
Description
FUSE GLASS 125MA 250VAC 125VDC
Customer Reference
Detailed Description
125 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.00286
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
3.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types