Direct

022403.5DRT3W | |
|---|---|
DigiKey Part Number | 022403.5DRT3W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 022403.5DRT3W |
Description | FUSE GLASS 3.5A 250VAC 2AG |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022403.5DRT3W Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 6.7 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0258 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022403.5DRT3P | Littelfuse Inc. | 0 | 022403.5DRT3P-ND | 0,67209 € | Direct |


