022403.5DRT2W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,52531 €
Datasheet
3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022403.5DRT2W

DigiKey Part Number
022403.5DRT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
022403.5DRT2W
Description
FUSE GLASS 3.5A 250VAC 2AG
Customer Reference
Detailed Description
3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
022403.5DRT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.7
Approval Agency
CSA, METI, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0258 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes