
022402.5HXP | |
|---|---|
DigiKey Part Number | F2445-ND |
Manufacturer | |
Manufacturer Product Number | 022402.5HXP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022402.5HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 2.68 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,71660 € | 35,83 € |
| 100 | 0,66120 € | 66,12 € |
| 300 | 0,58173 € | 174,52 € |
| 500 | 0,54794 € | 273,97 € |
| 1.000 | 0,50504 € | 505,04 € |
| 5.000 | 0,45045 € | 2.252,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |







