10 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224010.DRT1UP

DigiKey Part Number
18-0224010.DRT1UPTR-ND - Tape & Reel (TR)
18-0224010.DRT1UPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0224010.DRT1UP
Description
FUSE GLASS 10A 125VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224010.DRT1UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
116.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0075 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
51,19200 €5,96 €
101,10000 €11,00 €
500,91260 €45,63 €
1000,84200 €84,20 €
2500,75664 €189,16 €
5000,69764 €348,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52531 €787,97 €
3.0000,49592 €1.487,76 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €