0224004.DRT2UP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,20761 €
Datasheet
Image for 0224004.DRT2UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224004.DRT2UP

DigiKey Part Number
0224004.DRT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0224004.DRT2UP
Description
FUSE GLASS 4A 250VAC 2AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224004.DRT2UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
9.4
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes