3 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224003.MXP

DigiKey Part Number
0224003.MXP-ND
Manufacturer
Manufacturer Product Number
0224003.MXP
Description
FUSE GLASS 3A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224003.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
4.62
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0317 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
52,92200 €14,61 €
102,69600 €26,96 €
502,23660 €111,83 €
1002,06290 €206,29 €
2501,85292 €463,23 €
5001,70748 €853,74 €
1.0001,57261 €1.572,61 €
5.0001,57221 €7.861,05 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €