
0224003.HXP | |
|---|---|
DigiKey Part Number | F2438-ND |
Manufacturer | |
Manufacturer Product Number | 0224003.HXP |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224003.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 4.62 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,27300 € | 12,73 € |
| 50 | 1,05600 € | 52,80 € |
| 100 | 0,97420 € | 97,42 € |
| 300 | 0,85680 € | 257,04 € |
| 500 | 0,80694 € | 403,47 € |
| 1.000 | 0,74358 € | 743,58 € |
| 5.000 | 0,68969 € | 3.448,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |







