0224003.DRT2W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,75176 €
Datasheet
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224003.DRT2W

DigiKey Part Number
0224003.DRT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0224003.DRT2W
Description
FUSE GLASS 3A 250VAC 2AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224003.DRT2W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Melting I²t
4.62
Part Status
Obsolete
Approval Agency
CSA, METI, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Current Rating (Amps)
DC Cold Resistance
0.031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0224003.DRT2PLittelfuse Inc.00224003.DRT2P-ND1,75176 €Direct
Obsolete
This product is no longer manufactured. View Substitutes