1 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224001.MXP

DigiKey Part Number
F4651-ND
Manufacturer
Manufacturer Product Number
0224001.MXP
Description
FUSE GLASS 1A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224001.MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
2.22
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.1027 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
53,60800 €18,04 €
103,33100 €33,31 €
502,76260 €138,13 €
1002,54770 €254,77 €
2502,28796 €571,99 €
5002,10810 €1.054,05 €
1.0001,98558 €1.985,58 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €