Direct

0224.375DRT3W | |
|---|---|
DigiKey Part Number | 0224.375DRT3W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0224.375DRT3W |
Description | FUSE GLASS 375MA 250VAC 2AG |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.375DRT3W Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.171 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.395 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224.375DRT3P | Littelfuse Inc. | 0 | 0224.375DRT3P-ND | 2,70355 € | Direct |


