
02200007MXP | |
---|---|
DigiKey Part Number | F1840-ND |
Manufacturer | |
Manufacturer Product Number | 02200007MXP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 4.62 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0317 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
5 | 0,91800 € | 4,59 € |
10 | 0,84700 € | 8,47 € |
50 | 0,70220 € | 35,11 € |
100 | 0,64790 € | 64,79 € |
250 | 0,58228 € | 145,57 € |
500 | 0,53690 € | 268,45 € |
1.000 | 0,49486 € | 494,86 € |
5.000 | 0,44005 € | 2.200,25 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |