
02200007MXP | |
|---|---|
DigiKey Part Number | F1840-ND |
Manufacturer | |
Manufacturer Product Number | 02200007MXP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Bulk | Melting I²t 4.62 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0317 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06200 € | 5,31 € |
| 10 | 0,98100 € | 9,81 € |
| 50 | 0,81380 € | 40,69 € |
| 100 | 0,75090 € | 75,09 € |
| 250 | 0,67480 € | 168,70 € |
| 500 | 0,62214 € | 311,07 € |
| 1.000 | 0,57339 € | 573,39 € |
| 5.000 | 0,51801 € | 2.590,05 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |







