3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02200007DRT1P

DigiKey Part Number
F5996TR-ND - Tape & Reel (TR)
F5996CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02200007DRT1P
Description
FUSE GLASS 3A 350VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
4.62
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0317 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 €1,58 €
51,31200 €6,56 €
101,21000 €12,10 €
501,00400 €50,20 €
1000,92630 €92,63 €
2500,83244 €208,11 €
5000,76750 €383,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,57787 €866,80 €
3.0000,55014 €1.650,42 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €