Similar

02200003DRT2P | |
|---|---|
DigiKey Part Number | 02200003DRT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02200003DRT2P |
Description | FUSE GLASS 350MA 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.49 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 1.31 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C519-350-R | Eaton - Electronics Division | 0 | 283-BK/C519-350-R-ND | 2,41900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73714 € | 1.105,71 € |
| Unit Price without VAT: | 0,73714 € |
|---|---|
| Unit Price with VAT: | 0,87720 € |


