
02193.15M | |
|---|---|
DigiKey Part Number | 02193.15M-ND |
Manufacturer | |
Manufacturer Product Number | 02193.15M |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 39.2 |
Part Status Obsolete | Approval Agency BSI, CCC, CSA, KTL, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2521 | SCHURTER Inc. | 59 | 486-1827-ND | 1,85000 € | Direct |


