021902.5M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 266
Unit Price: 1,88000 €
Datasheet
Image for 021902.5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021902.5M

DigiKey Part Number
021902.5M-ND
Manufacturer
Manufacturer Product Number
021902.5M
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
23.85
Approval Agency
BSI, CCC, CSA, KTL, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes