Direct

0219005.MXAE | |
|---|---|
DigiKey Part Number | 0219005.MXAE-ND |
Manufacturer | |
Manufacturer Product Number | 0219005.MXAE |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 544.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0117 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0219005.MXAEP | Littelfuse Inc. | 0 | 0219005.MXAEP-ND | 2,03000 € | Direct |


