
0219001.MXABP | |
|---|---|
DigiKey Part Number | F4341-ND |
Manufacturer | |
Manufacturer Product Number | 0219001.MXABP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 19.2 | |
Approval Agency | CCC, CE, CSA, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,21400 € | 11,07 € |
| 10 | 2,04400 € | 20,44 € |
| 50 | 1,69500 € | 84,75 € |
| 100 | 1,56350 € | 156,35 € |
| 250 | 1,40448 € | 351,12 € |
| 500 | 1,29446 € | 647,23 € |
| 1.000 | 1,19246 € | 1.192,46 € |
| 5.000 | 1,15855 € | 5.792,75 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |












