
0219.400MXE | |
|---|---|
DigiKey Part Number | 0219.400MXE-ND |
Manufacturer | |
Manufacturer Product Number | 0219.400MXE |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 1.35 |
Part Status Obsolete | Approval Agency BSI, CCC, CSA, KTL, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.535 Ohms |
Voltage Rating - AC 250 V |

