
0219.315MXAP | |
|---|---|
DigiKey Part Number | 0219.315MXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.315MXAP |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 1.23 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.8475 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57800 € | 7,89 € |
| 10 | 1,45500 € | 14,55 € |
| 50 | 1,20740 € | 60,37 € |
| 100 | 1,11390 € | 111,39 € |
| 250 | 1,00076 € | 250,19 € |
| 500 | 0,92256 € | 461,28 € |
| 1.000 | 0,85004 € | 850,04 € |
| 5.000 | 0,79923 € | 3.996,15 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |













