
0219.050MXAEP | |
---|---|
DigiKey Part Number | 0219.050MXAEP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.050MXAEP |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.017 | |
Approval Agency | CE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 21.292 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,90861 € | 1.908,61 € |
Unit Price without VAT: | 1,90861 € |
---|---|
Unit Price with VAT: | 2,27125 € |