
0219.040MXAP | |
|---|---|
DigiKey Part Number | 0219.040MXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.040MXAP |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 0.011 |
Part Status Active | Approval Agency CE, SEMKO, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 31.862 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80189 € | 1.801,89 € |
| Unit Price without VAT: | 1,80189 € |
|---|---|
| Unit Price with VAT: | 2,14425 € |

