Direct
Similar
Similar
Similar
Similar

02183.15H | |
|---|---|
DigiKey Part Number | F980-ND |
Manufacturer | |
Manufacturer Product Number | 02183.15H |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 39.2 |
Part Status Obsolete | Approval Agency BSI, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDC-3.15A | Eaton - Electronics Division | 655 | 283-2278-ND | 1,34000 € | Direct |
| 0034.5622.22 | SCHURTER Inc. | 0 | 486-0034.5622.22CT-ND | 1,75000 € | Similar |
| BK/S506-3.15-R | Eaton - Electronics Division | 717 | 283-2700-ND | 1,08000 € | Similar |
| BK1/S506-3.15-R | Eaton - Electronics Division | 0 | 283-BK1/S506-3.15-R-ND | 1,21000 € | Similar |
| GDC-3.15A | Eaton - Electronics Division | 35 | 283-GDC-3.15A-ND | 4,25800 € | Similar |
















