Direct
Similar

021806.3MXE | |
|---|---|
DigiKey Part Number | 021806.3MXE-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3MXE |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 204.0 |
Part Status Obsolete | Approval Agency BSI, CSA, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0075 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3125.PT | SCHURTER Inc. | 4.206 | 0034.3125.PT-ND | 1,10000 € | Direct |
| BK/S506-V-6.3-R | Eaton - Electronics Division | 0 | 283-BK/S506-V-6.3-R-ND | 3,63180 € | Similar |



