0218010.H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.373
Unit Price: 2,64000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 893
Unit Price: 2,01000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,78400 €
Datasheet
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218010.H

DigiKey Part Number
F985-ND
Manufacturer
Manufacturer Product Number
0218010.H
Description
FUSE GLASS 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
583.0
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0045 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.5627.22SCHURTER Inc.0486-0034.5627.22CT-ND1,75000 €Similar
BK/S506-10-REaton - Electronics Division1.373283-2937-ND2,64000 €Similar
BK1/S506-10-REaton - Electronics Division893283-3314-ND2,01000 €Similar
S506-10-REaton - Electronics Division0283-S506-10-R-ND4,78400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes