
0218005.MXEP | |
|---|---|
DigiKey Part Number | F3613-ND |
Manufacturer | |
Manufacturer Product Number | 0218005.MXEP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 111.0 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,52000 € | 7,60 € |
| 10 | 1,40200 € | 14,02 € |
| 50 | 1,16320 € | 58,16 € |
| 100 | 1,07310 € | 107,31 € |
| 250 | 0,96420 € | 241,05 € |
| 500 | 0,88886 € | 444,43 € |
| 1.000 | 0,81900 € | 819,00 € |
| 5.000 | 0,76589 € | 3.829,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

