
0218005.MRET1P | |
|---|---|
DigiKey Part Number | 18-0218005.MRET1PTR-ND - Tape & Reel (TR) 18-0218005.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0218005.MRET1P |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 111.0 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0104 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,93400 € | 9,67 € |
| 10 | 1,78500 € | 17,85 € |
| 50 | 1,48060 € | 74,03 € |
| 100 | 1,36590 € | 136,59 € |
| 250 | 1,22712 € | 306,78 € |
| 500 | 1,13106 € | 565,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23228 € | 1.232,28 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

