Direct

0218.315MXP | |
|---|---|
DigiKey Part Number | F1740-ND |
Manufacturer | |
Manufacturer Product Number | 0218.315MXP |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.11 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.8475 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3112 | SCHURTER Inc. | 2.789 | 486-1215-ND | 0,70000 € | Direct |
| BK/S506-315-R | Eaton - Electronics Division | 51 | 283-2701-ND | 1,45000 € | Direct |
| 0034.2511 | SCHURTER Inc. | 0 | 486-2528-ND | 1,60000 € | Similar |
| 0034.3769 | SCHURTER Inc. | 1.175 | 486-2554-ND | 2,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,55200 € | 7,76 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,18780 € | 59,39 € |
| 100 | 1,09580 € | 109,58 € |
| 250 | 0,98460 € | 246,15 € |
| 500 | 0,90762 € | 453,81 € |
| 1.000 | 0,83628 € | 836,28 € |
| 5.000 | 0,78499 € | 3.924,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


















