0218.250VXP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4.437
Unit Price: 0,68000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 582
Unit Price: 1,45000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 4,58200 €
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.250VXP

DigiKey Part Number
0218.250VXP-ND
Manufacturer
Manufacturer Product Number
0218.250VXP
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.5405
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.0495 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3111SCHURTER Inc.4.437486-1214-ND0,68000 €Direct
BK/S506-250-REaton - Electronics Division582283-BK/S506-250-R-ND1,45000 €Similar
S506-250-REaton - Electronics Division40283-S506-250-R-ND4,58200 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,29400 €41,47 €
Manufacturers Standard Package
Unit Price without VAT:8,29400 €
Unit Price with VAT:9,86986 €