
0218.100MXEP | |
|---|---|
DigiKey Part Number | 0218.100MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.100MXEP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0482 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 8.905 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 1,99800 € | 9,99 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,52920 € | 76,46 € |
| 100 | 1,41060 € | 141,06 € |
| 250 | 1,26720 € | 316,80 € |
| 500 | 1,16800 € | 584,00 € |
| 1.000 | 1,07602 € | 1.076,02 € |
| 5.000 | 1,03624 € | 5.181,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

