
0218.040VXP | |
|---|---|
DigiKey Part Number | 0218.040VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.040VXP |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.011 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 31.862 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3103 | SCHURTER Inc. | 0 | 486-1328-ND | 0,00000 € | Direct |
| BK/S506-40-R | Eaton - Electronics Division | 0 | 283-3882-ND | 3,44000 € | Similar |
| S506-40-R | Eaton - Electronics Division | 0 | 283-S506-40-R-ND | 5,32800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,22000 € | 51,10 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |





