Direct

0218.050MRET1P | |
|---|---|
DigiKey Part Number | 0218.050MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0218.050MRET1P |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00692 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 23.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66462 € | 1.664,62 € |
| Unit Price without VAT: | 1,66462 € |
|---|---|
| Unit Price with VAT: | 1,98090 € |


