
021706.3TXP | |
|---|---|
DigiKey Part Number | F6053-ND |
Manufacturer | |
Manufacturer Product Number | 021706.3TXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 62.465 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,29460 € | 29,46 € |
| 300 | 0,25920 € | 77,76 € |
| 500 | 0,24422 € | 122,11 € |
| 1.000 | 0,22519 € | 225,19 € |
| 5.000 | 0,18620 € | 931,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |












