
021706.3MXP | |
|---|---|
DigiKey Part Number | F1729-ND |
Manufacturer | |
Manufacturer Product Number | 021706.3MXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 62.465 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,27510 € | 27,51 € |
| 250 | 0,24736 € | 61,84 € |
| 500 | 0,22816 € | 114,08 € |
| 1.000 | 0,21038 € | 210,38 € |
| 5.000 | 0,17397 € | 869,85 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

















