
0217015.H | |
|---|---|
DigiKey Part Number | 0217015.H-ND |
Manufacturer | |
Manufacturer Product Number | 0217015.H |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 607.133 |
Part Status Obsolete | Approval Agency CE, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - AC 250 V |

