
0217010.VXP | |
|---|---|
DigiKey Part Number | F11026-ND |
Manufacturer | |
Manufacturer Product Number | 0217010.VXP |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 217.635 | |
Approval Agency | CE, KC, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 5 | 4,99000 € | 24,95 € |
| 10 | 4,60300 € | 46,03 € |
| 50 | 3,81780 € | 190,89 € |
| 100 | 3,52050 € | 352,05 € |
| 250 | 3,16096 € | 790,24 € |
| 500 | 2,91188 € | 1.455,94 € |
| 1.000 | 2,83062 € | 2.830,62 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |













