
021701.6TXP | |
|---|---|
DigiKey Part Number | F4259-ND |
Manufacturer | |
Manufacturer Product Number | 021701.6TXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.615 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0528 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1518 | SCHURTER Inc. | 1.440 | 486-1235-ND | 0,51000 € | Direct |
| BK/GDB-1.6A | Eaton - Electronics Division | 19 | 283-BK/GDB-1.6A-ND | 0,76000 € | Similar |
| BK/S500-1.6-R | Eaton - Electronics Division | 396 | 283-2673-ND | 0,38000 € | Similar |
| BK1/GMA-1.6-R | Eaton - Electronics Division | 353 | 283-BK1/GMA-1.6-R-ND | 0,59000 € | Similar |
| BK1/S500-1.6-R | Eaton - Electronics Division | 795 | 283-3284-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,32480 € | 16,24 € |
| 100 | 0,29980 € | 29,98 € |
| 300 | 0,26383 € | 79,15 € |
| 500 | 0,24858 € | 124,29 € |
| 1.000 | 0,22920 € | 229,20 € |
| 5.000 | 0,18951 € | 947,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |












