
0217005.VXP | |
|---|---|
DigiKey Part Number | F6783-ND |
Manufacturer | |
Manufacturer Product Number | 0217005.VXP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 42.795 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0137 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,60780 € | 30,39 € |
| 100 | 0,56080 € | 56,08 € |
| 250 | 0,50408 € | 126,02 € |
| 500 | 0,46484 € | 232,42 € |
| 1.000 | 0,42848 € | 428,48 € |
| 5.000 | 0,37587 € | 1.879,35 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |













