Similar
Similar

0217004.H | |
|---|---|
DigiKey Part Number | F951-ND |
Manufacturer | |
Manufacturer Product Number | 0217004.H |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 29.164 |
Part Status Obsolete | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-4A | Eaton - Electronics Division | 27 | 283-BK/GDB-4A-ND | 0,76000 € | Similar |
| BK/S500-4-R | Eaton - Electronics Division | 0 | 283-2684-ND | 0,41000 € | Similar |
| BK1/S500-4-R | Eaton - Electronics Division | 495 | 283-BK1/S500-4-R-ND | 0,37000 € | Similar |
| GDB-4A | Eaton - Electronics Division | 0 | 283-GDB-4A-ND | 6,00400 € | Similar |
| S500-4-R | Eaton - Electronics Division | 0 | 283-S500-4-R-ND | 2,60000 € | Similar |





