217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.500VXP

DigiKey Part Number
F11022-ND
Manufacturer
Manufacturer Product Number
0217.500VXP
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.215
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.2065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
51,61800 €8,09 €
101,49300 €14,93 €
501,23880 €61,94 €
1001,14280 €114,28 €
2501,02672 €256,68 €
5000,94648 €473,24 €
1.0000,87208 €872,08 €
5.0000,82073 €4.103,65 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €