Direct
Similar
Similar
Similar
Similar
Similar

0217.200H | |
|---|---|
DigiKey Part Number | F938-ND |
Manufacturer | |
Manufacturer Product Number | 0217.200H |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.024 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.7 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-200MA | Eaton - Electronics Division | 0 | 283-BK/GDB-200MA-ND | 4,72160 € | Direct |
| BK/GMA-200-R | Eaton - Electronics Division | 44 | 283-3029-ND | 1,16000 € | Similar |
| BK/S500-200-R | Eaton - Electronics Division | 31 | 283-3053-ND | 1,51000 € | Similar |
| BK1/GMA-200-R | Eaton - Electronics Division | 1.303 | 283-3261-ND | 1,22000 € | Similar |
| BK1/S500-200-R | Eaton - Electronics Division | 748 | 283-BK1/S500-200-R-ND | 1,10000 € | Similar |





