
0217.080MXP | |
|---|---|
DigiKey Part Number | F4630-ND |
Manufacturer | |
Manufacturer Product Number | 0217.080MXP |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 8.3E-4 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 7.89 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1531 | SCHURTER Inc. | 1.923 | 486-4599-ND | 3,01000 € | Direct |
| BK/S500-80-R | Eaton - Electronics Division | 50 | 283-3056-ND | 6,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,18800 € | 5,94 € |
| 10 | 1,09700 € | 10,97 € |
| 50 | 0,91020 € | 45,51 € |
| 100 | 0,83970 € | 83,97 € |
| 250 | 0,75456 € | 188,64 € |
| 500 | 0,69570 € | 347,85 € |
| 1.000 | 0,64112 € | 641,12 € |
| 5.000 | 0,58579 € | 2.928,95 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |












