
0217.080MXBP | |
|---|---|
DigiKey Part Number | 0217.080MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.080MXBP |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 8.3E-4 |
Part Status Active | Approval Agency CCC, CE, CSA,KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 7.89 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1531 | SCHURTER Inc. | 1.929 | 486-4599-ND | 3,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,83274 € | 5.832,74 € |
| Unit Price without VAT: | 5,83274 € |
|---|---|
| Unit Price with VAT: | 6,94096 € |


