0217.080H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,85110 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: 6,55000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.000
Unit Price: 3,92000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 10,91200 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 100
Unit Price: 6,21400 €
Datasheet
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.080H

DigiKey Part Number
F934-ND
Manufacturer
Manufacturer Product Number
0217.080H
Description
FUSE GLASS 80MA 250VAC 5X20MM
Customer Reference
Detailed Description
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
8.28E-4
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
7.89 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes