0217.032MRET1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.000
Unit Price: 5,82000 €
Datasheet
32 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.032MRET1P

DigiKey Part Number
0217.032MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0217.032MRET1P
Description
FUSE GLASS 32MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.0E-5
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
262.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,40649 €1.406,49 €
Manufacturers Standard Package
Unit Price without VAT:1,40649 €
Unit Price with VAT:1,67372 €